
Hex Buffer/Converters non Inverting
Sign in to ask questions about the Stmicroelectronics HCF4010YM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4010YM013TR technical specifications.
| Package/Case | SO |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 4000 |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4010YM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
