4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOP-14
Sign in to ask questions about the Stmicroelectronics HCF4012M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4012M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4012M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.