
Dual 1-bit D-type flip-flop IC, featuring positive edge clock triggering and a maximum operating frequency of 24MHz. This CMOS logic IC offers two independent flip-flop elements, each with a single-ended input and non-inverting output. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Packaged in a 14-pin PDIP for through-hole mounting, it boasts a propagation delay of 400ns and a turn-on delay time of 300ns. RoHS compliant and lead-free.
Stmicroelectronics HCF4013BEY technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| Height | 5.1mm |
| High Level Output Current | -2.4mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 2.4mA |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 6.8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4013BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
