
8-bit parallel-in, serial-out shift register IC, featuring true output. Operates with a minimum supply voltage of 3V and a maximum of 20V, with a nominal 20V. This unidirectional CMOS device offers a propagation delay of 120ns and a turn-on delay time of 320ns. Packaged in a 16-pin SOP for surface mounting, it supports a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics HCF4014M013TR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Weight | 0.225753oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.