
The HCF40161M013TR is a 4-bit counter IC from Stmicroelectronics. It features a positive edge trigger type and operates at a maximum supply voltage of 20V and an operating supply voltage of 18V. The device is packaged in a SOIC package and is RoHS compliant. It has a propagation delay of 120ns and is suitable for use in applications where a high degree of accuracy is required. The IC is designed to operate over a temperature range of -55°C to 125°C.
Stmicroelectronics HCF40161M013TR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000 |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40161M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
