The HCF40163BEY is a 16-bit binary counter from Stmicroelectronics, operating over a supply voltage range of 5V to 20V. It features a propagation delay of 400ns and a maximum frequency of 2MHz. The device is packaged in a PDIP-16 format and is suitable for use in military-grade applications. The counter counts in an upward direction and is triggered by a positive edge. It has a load capacitance of 50pF and is compatible with 4000/14000/40000 logic families.
Stmicroelectronics HCF40163BEY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 8 |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.