
CMOS 10-bit up ring counter IC, positively edge-triggered, featuring 10 decoded outputs and asynchronous reset. Operates with a supply voltage range of 3V to 20V, nominal 20V, and a maximum frequency of 11MHz. This through-hole mounted component is packaged in PDIP with a 170ns propagation delay and 650ns turn-on delay. RoHS compliant and lead-free, it functions across an operating temperature range of -55°C to 125°C.
Stmicroelectronics HCF4017BEY technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 650ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4017BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
