
CMOS 10-bit up ring counter IC, positively edge-triggered, featuring 10 output lines and asynchronous reset. Operates with a minimum supply voltage of 3V and a maximum of 20V, with a nominal supply voltage of 20V. Offers a maximum operating frequency of 5MHz, with a typical frequency of 11MHz. Packaged in a 16-pin SOP (SO-16) surface mount configuration, measuring 10mm in length, 4mm in width, and 1.65mm in height. Includes 650ns turn-on delay and 170ns propagation delay.
Stmicroelectronics HCF4017M013TR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 11MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 650ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4017M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
