The HCF40193BEY is a 4-bit synchronous counter from Stmicroelectronics, operating within a temperature range of -55°C to 125°C. It features a positive edge trigger type and is designed to handle a maximum supply voltage of 20V. This counter is packaged in a DIP format and is available in a lead-free configuration. The device is RoHS compliant and is part of the 4000B series.
Sign in to ask questions about the Stmicroelectronics HCF40193BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF40193BEY technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 180ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF40193BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
