14-bit up binary counter IC, featuring negative edge triggering and asynchronous reset. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. CMOS technology ensures efficient operation. Packaged in a 16-pin SOIC surface mount package, this component offers 12 output lines and a propagation delay of 130ns.
Stmicroelectronics HCF4020M013TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4020M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
