
8-stage static shift register, CMOS technology, operating from 3V to 20V supply. Features unidirectional data flow with 9 input lines and 3 push-pull output lines. Logic functions include shift register and OR gate, with a propagation delay of 120ns. Packaged in a through-hole DIP with dimensions of 20mm length, 7.1mm width, and 5.1mm height, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4021BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4021BEY technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Height | 5.1mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 3 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 320ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4021BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
