
The HCF4022BEY is a 4-bit counter IC with a positive edge trigger, featuring 8 output lines. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 20V. The device is packaged in a DIP format and is available in a 25-piece rail/Tube packaging. It is compliant with RoHS regulations and is part of the 4000B series.
Sign in to ask questions about the Stmicroelectronics HCF4022BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4022BEY technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 170ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4022BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
