
7-bit asynchronous, negative edge-triggered up binary counter IC. Features a 3V to 20V supply voltage range, operating from -55°C to 125°C. This CMOS logic IC offers a 130ns propagation delay and 360ns turn-on delay, with asynchronous reset functionality. Packaged in a 14-pin SOIC (PDSO14) for surface mounting, it is lead-free and RoHS compliant.
Stmicroelectronics HCF4024M013TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4024M013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
