
Triple 3-input NOR gate IC, operating from a 3V to 20V supply. Features a maximum operating temperature of 125°C and a minimum of -55°C. CMOS technology enables a quiescent current of 5µA. Output current capability is 6.8mA, with high level output at -2.4mA and low level at 2.4mA. This through-hole mounted component is packaged in PDIP-14 and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF4025BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4025BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4025BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
