
Triple 3-input NOR gate IC, CMOS technology, operating from 3V to 20V supply. Features a maximum operating temperature of 125°C and a minimum of -55°C. Offers a high level output current of -2.4mA and a low level output current of 2.4mA. Includes 3 independent NOR gates, each with 3 inputs and 1 output. Packaged in a 14-pin SOIC (SOP) surface mount configuration, supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics HCF4025M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4025M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4025M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
