Dual positive edge-triggered J-K flip-flop IC featuring complementary outputs. This logic IC operates with a minimum supply voltage of 3V and a maximum of 20V, with a typical operating voltage of 15V. It supports a maximum clock frequency of 24MHz and offers a high-level output current of 6.8mA and a low-level output current of 2.4mA. The component is housed in a 16-pin DIP package for through-hole mounting and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4027BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4027BEY technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Termination | Through Hole |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4027BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
