
Dual positive edge-triggered J-K flip-flop IC, featuring complementary outputs and a single-ended input type. Operates with a minimum supply voltage of 3V and a maximum of 20V, supporting a frequency up to 24MHz. Offers a high-level output current of 6.8mA and a low-level output current of 2.4mA, with a propagation delay of 300ns and turn-on delay time of 45ns. Packaged in a PDSO16 (SO-16) surface mount configuration, this RoHS compliant component is designed for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4027M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4027M013TR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 24MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4027M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.