
CMOS Decimal Decoder/Driver IC with true outputs. Features 4 input lines and 10 output lines, operating with a minimum supply voltage of 3V and a maximum of 20V. Offers a high level output current of 6.8mA and a low level output current of 6.8mA, with a maximum output current of 2.4mA. This through-hole mounted component has a propagation delay of 350ns and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics HCF4028BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4028BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2.4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4028BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.