
CMOS 4000 series decimal decoder/driver with true outputs. This integrated circuit features 4 input lines and 10 output lines, functioning as a demultiplexer and decoder. It operates with a minimum supply voltage of 3V and a maximum of 20V, supporting dual supply. The device offers a high level output current of 6.8mA and a low level output current of 6.8mA. Packaged in a 16-pin SOP for surface mounting, it boasts a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4028M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4028M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Type | Dual |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4028M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.