
The HCF4029M013TR is a 4-bit counter IC with positive edge trigger functionality. It operates within a supply voltage range of 3V to 20V and is packaged in a surface mount SO package. The device is capable of withstanding temperatures between -55°C and 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics HCF4029M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4029M013TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 180ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4029M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
