
Quad 2-input XOR gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high level output current of -2.4mA and a low level output current of 2.4mA, with a general output current of 6.8mA. This through-hole component has a propagation delay of 100ns and a turn-on delay time of 280ns. The device is RoHS compliant and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4030BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4030BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4030BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
