
Quad 2-input XOR gate IC, featuring CMOS technology and a 4000 series designation. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high level output current of -2.4mA and a low level output current of 2.4mA. Includes four independent 2-input XOR gates, each with a propagation delay of 100ns and turn-on delay time of 280ns. Packaged in a 14-pin SOIC (SOP) surface mount configuration, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4030M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4030M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 280ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4030M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.