
The HCF4035BEY is an 8-bit shift register with 4 outputs, designed to operate within a temperature range of -55°C to 125°C. It can handle a maximum supply voltage of 20V and features a propagation delay of 150ns. This device is packaged in a DIP format and is available in quantities of 25. The HCF4035BEY is compliant with RoHS regulations and is part of the 4000B series.
Sign in to ask questions about the Stmicroelectronics HCF4035BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4035BEY technical specifications.
| Package/Case | DIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4035BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.