
12-bit up binary counter, negative edge triggered, asynchronous reset. Features a 24MHz maximum operating frequency and 130ns propagation delay. Operates from a 3V to 20V supply voltage range, with a nominal 20V. Packaged in a 16-pin PDIP for through-hole mounting. This CMOS logic IC is RoHS compliant and lead-free.
Stmicroelectronics HCF4040BEY technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 24MHz |
| Height | 4.59mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 18V |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 360ns |
| Weight | 0.057419oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4040BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
