
The HCF4040BM1 is a single counter IC with 12 outputs, operating from 3V to 20V and capable of withstanding temperatures up to 125°C. It is packaged in a SO package and is available in quantities of 50. The device is RoHS compliant and features a propagation delay of 130ns. It is suitable for use in a variety of logic applications.
Stmicroelectronics HCF4040BM1 technical specifications.
| Package/Case | SO |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 12 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| RoHS Compliant | Yes |
| Series | HCF4040 |
| RoHS | Compliant |
No datasheet is available for this part.