
The HCF4041UBEY is a 4-bit inverting buffer from Stmicroelectronics with a maximum operating temperature of -55°C to 125°C. It can handle a maximum supply voltage of 20V and a maximum power dissipation of 200mW. The device is packaged in a DIP-14 package and is RoHS compliant. It features a propagation delay of 120ns and can provide a high level output current of 38mA and a low level output current of 12.11mA.
Sign in to ask questions about the Stmicroelectronics HCF4041UBEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4041UBEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 38mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12.11mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4041UBEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.