CMOS D-type latch IC featuring four independent, high-level triggered D latches. This integrated circuit offers complementary outputs and operates with a minimum supply voltage of 3V and a maximum of 20V. Designed for through-hole mounting in a 16-pin DIP package, it boasts a low quiescent current of 40nA and a propagation delay of 500ns. The component is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4042BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4042BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 500ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4042BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
