CMOS D-type latch IC featuring a high-level triggered logic function with complementary outputs. This integrated circuit operates with a minimum supply voltage of 3V and a maximum of 20V, offering four independent D-type latches, each with four input and four output lines. Designed for surface mounting in a SOP package, it boasts a wide operating temperature range from -55°C to 125°C. Key performance specifications include a propagation delay of 80ns and a turn-on delay time of 40ns, with a low quiescent current of 40nA.
Sign in to ask questions about the Stmicroelectronics HCF4042M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4042M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 80ns |
| Quiescent Current | 40nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4042M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
