
PHASE LOCKED LOOP, PDSO16, SOP-16
Sign in to ask questions about the Stmicroelectronics HCF4046M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4046M013TR technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 1.4MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | HCF4046 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4046M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
