
Monostable multivibrator IC featuring CMOS technology, operating from a 3V to 20V supply range with a nominal 12V or 20V. This surface mount component, housed in a PDSO14/SO-14 package, offers a single independent circuit with a propagation delay of 125ns and turn-on delay time of 300ns. It supports output currents of up to 6.8mA, with high-level output current at -2.4mA and low-level output current at 2.4mA. The device operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 100mW and a low quiescent current of 20uA. This RoHS compliant component is packaged on tape and reel.
Sign in to ask questions about the Stmicroelectronics HCF4047M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4047M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -2.4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Voltage | 5V |
| Weight | 0.008501oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4047M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
