The HCF4048BEY is a single multi-function logic gate from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 20V and a minimum supply voltage of 3V. The gate is packaged in a PDIP package and is RoHS compliant. The HCF4048BEY has a propagation delay of 240ns and a high level output current of -2.4mA and a low level output current of 2.4mA.
Stmicroelectronics HCF4048BEY technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -2.4mA |
| Logic Function | Multi Function |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 240ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4048BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.