
CMOS Hex Inverter/Buffer IC, featuring 6 independent 1-input inverter gates. Operates with a supply voltage range of 3V to 20V, offering a maximum power dissipation of 200mW. Boasts a typical propagation delay of 120ns and supports through-hole mounting in a 16-pin DIP package. Suitable for a wide operating temperature range from -55°C to 125°C, with lead-free and RoHS compliance.
Stmicroelectronics HCF4049UBEY technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -3mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4049UBEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
