The HCF4049UBF is an industrial-grade logic inverter IC with a 5V-15V supply voltage range and 16 terminals. It has a propagation delay of 120 units and operates within a temperature range of -40°C to 85°C. The device is available in a 16-pin DIP package with a width of 7.62mm and a length of 20mm. It is a member of the 4000/14000/40000 family of logic ICs and is suitable for use in a variety of applications.
Stmicroelectronics HCF4049UBF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 20 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4049UBF to view detailed technical specifications.
No datasheet is available for this part.