4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SO-16
Stmicroelectronics HCF4049UBM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4049UBM1 to view detailed technical specifications.
No datasheet is available for this part.