
CMOS Hex Inverting Buffer/Converter IC, operating from a 3V to 20V supply range with a nominal 20V. Features six independent 1-input inverting buffer/converter circuits, each with a propagation delay of 120ns and turn-on delay of 50ns. Offers a high-level output current of -3mA and a low-level output current of 19mA. Packaged in a 16-pin SOIC (SOP) surface-mount configuration, this component is designed for a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4049UM013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4049UM013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4049UM013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.