CMOS Hex Buffer/Converter IC, featuring six independent 1-input non-inverting buffer elements. Operates with a minimum supply voltage of 3V and a maximum of 20V, supporting a nominal 20V. Offers a high level output current of -3mA and a low level output current of 19mA. Packaged in a 16-pin DIP for through-hole mounting, with dimensions of 20mm length, 7.1mm width, and 4.59mm height. This RoHS compliant component boasts a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 140ns.
Sign in to ask questions about the Stmicroelectronics HCF4050BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4050BEY technical specifications.
| Package/Case | DIP |
| Height | 4.59mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 140ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4050BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
