The HCF4050BF is a 16-channel dual-input buffer IC from Stmicroelectronics, featuring a JEDEC package code of R-GDIP-T16. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 3-15V. The device is a member of the 4000/14000/40000 family and has a propagation delay of 140ns. It is a non-Schmitt trigger buffer with a load capacitance of 50pF and a pin count of 16.
Sign in to ask questions about the Stmicroelectronics HCF4050BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4050BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 20 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 140 |
| Prop. Delay@Nom-Sup | 140 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics HCF4050BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.