
CMOS Hex Buffer IC, operating from a 3V to 20V supply range, features six independent 1-input non-inverting buffer elements. This surface-mount device, packaged in SOP, offers a high-level output current of -3mA and a low-level output current of 19mA. With a maximum power dissipation of 200mW and a propagation delay of 60ns, it supports a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4050M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4050M013TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 19mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4050M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
