
Single 8-channel analog multiplexer/demultiplexer featuring CMOS technology. Offers a 60MHz -3dB bandwidth and 125 Ohm on-state resistance. Operates with a supply voltage range of 3V to 20V and a maximum power dissipation of 200mW. This through-hole component has a propagation delay of 60ns and a turn-on delay time of 30ns, with a maximum operating temperature of 125°C. Packaged in PDIP, it is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics HCF4051BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4051BEY technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | PDIP |
| Drain to Source Resistance | 125R |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 100uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 125R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4051BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
