CMOS 4-channel differential multiplexer/demultiplexer IC featuring SP4T throw configuration. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a -3dB bandwidth of 60MHz and a propagation delay of 60ns. This through-hole component is housed in a PDIP-16 package, is lead-free and RoHS compliant, and operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4052BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4052BEY technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 125R |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Throw Configuration | SP4T |
| Turn-On Delay Time | 60ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4052BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.