
4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-20
Sign in to ask questions about the Stmicroelectronics HCF4052BM1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4052BM1 technical specifications.
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| RoHS Compliant | Yes |
| Series | HCF4052 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4052BM1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
