Dual 4-channel differential multiplexer/demultiplexer IC featuring a 60MHz -3dB bandwidth. This surface-mount component operates with a minimum supply voltage of 3V and a maximum of 20V, offering 2 circuits with 8 inputs and 2 outputs. It provides 4 logic functions, including multiplexer and demultiplexer capabilities, with an on-state resistance of 280 Ohms. The device is housed in a 16-pin SOP package, measuring 10mm in length, 4mm in width, and 1.65mm in height, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4052M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4052M013TR technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | SOP |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 280R |
| Operating Supply Current | 80nA |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Type | Dual |
| Supply Voltage-Nom | 20V |
| Throw Configuration | SP4T |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4052M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
