
Triple 2-channel analog multiplexer/demultiplexer IC, featuring CMOS technology and a 60MHz -3dB bandwidth. This through-hole component offers 3 independent SPDT switches, each with 6 inputs and 3 outputs, operating from 3V to 20V supply voltage. Maximum power dissipation is 200mW, with a quiescent current of 80nA. The device is lead-free, RoHS compliant, and housed in a 16-pin PDIP plastic package.
Sign in to ask questions about the Stmicroelectronics HCF4053BEY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4053BEY technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | PDIP |
| Height | -0.51mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 125R |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 720ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4053BEY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
