
Triple 2-channel analog multiplexer/demultiplexer, featuring 6 inputs and 3 outputs. This SPDT switch operates with a minimum supply voltage of 3V and a maximum of 20V, offering a 60MHz bandwidth. Designed for surface mounting in a SOP package, it boasts an on-state resistance of 280 Ohms and a propagation delay of 60ns. Operating across a temperature range of -55°C to 125°C, it has a maximum power dissipation of 200mW.
Sign in to ask questions about the Stmicroelectronics HCF4053M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4053M013TR technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | SOP |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 280R |
| Operating Supply Current | 80nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 60ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 4000 |
| Supply Current | 80nA |
| Supply Type | Dual |
| Supply Voltage-Nom | 20V |
| Throw Configuration | SPDT |
| Voltage | 15V |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4053M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
