LIQUID CRYSTAL DISPLAY DRIVER, PDSO16, PLASTIC, SO-16
Stmicroelectronics HCF4054BM1 technical specifications.
| Package/Case | SOP |
| Logic Function | Decoder, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.