The HCF4056BM1 is a 7-channel demultiplexer from Stmicroelectronics with a package type of SOP. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 20V and minimum supply voltage of 3V. The device dissipates a maximum of 200mW and is RoHS compliant.
Stmicroelectronics HCF4056BM1 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Input Lines | 1 |
| Number of Output Lines | 7 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Series | HCF4056 |
| RoHS | Compliant |
No datasheet is available for this part.
