
CMOS Seven Segment Decoder/Driver IC with configurable output, designed for LCD displays. Features include 4 input lines, 7 output lines, and a non-inverting polarity. Operates with a supply voltage range of 3V to 20V, with a nominal 20V. Offers a high level output current of -950uA and a low level output current of 2.17mA. Packaged in a 16-pin SOP for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4056M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4056M013TR technical specifications.
| Package/Case | SOP |
| Display Type | LCD |
| High Level Output Current | -950uA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 2.17mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 100mW |
| Propagation Delay | 1300ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 20V |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics HCF4056M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
