
The HCF4063BEY is a 4-bit arithmetic logic unit (ALU) from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 20V. The device has a propagation delay of 350ns and a quiescent current of 100uA. It is available in a DIP package and is RoHS compliant.
Stmicroelectronics HCF4063BEY technical specifications.
| Package/Case | DIP |
| High Level Output Current | 2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4063BEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
