
The HCF4063BM1 is a 4-bit arithmetic logic unit (ALU) from Stmicroelectronics. It operates within a supply voltage range of 3V to 20V and can withstand temperatures between -55°C and 125°C. The device features high level and low level output currents of 2.4mA. With a propagation delay of 350ns, this IC is suitable for high-speed applications. The HCF4063BM1 is available in a SOP package and is compliant with RoHS regulations.
Stmicroelectronics HCF4063BM1 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Bits | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| RoHS Compliant | Yes |
| Series | HCF4063 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4063BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
