
Quad 1-channel, single pole single throw (SPST) switch IC featuring 4 independent circuits. Operates with dual or single supply voltages from 3V to 20V, with a maximum supply current of 5µA. Offers a bandwidth of 40MHz and a propagation delay of 40ns. Packaged in a 14-pin SOP (SO-14) surface-mount format, this RoHS compliant component is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics HCF4066M013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics HCF4066M013TR technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOP |
| Dual Supply Voltage | 7.5V |
| Height | 1.65mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 200mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 20nA |
| Supply Type | Dual, Single |
| Supply Voltage-Nom | 20V |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 15ns |
| Voltage | 18V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4066M013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
